34131 | Rocol
Rocol industrial cleaner, spray can, 300 ml, 34131
Order No.: 12L0611
EAN: 5024747341313
MPN:
34131
INDUSTRIAL CLEANER Rapid Dry Spray
Unit Price (€ / pc.)
17.255 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Industrial cleaner rapid dry spray , 34131, Rocol
This quick-drying cleaner and degreaser effectively cleans and removes grease, oil and workshop dirt from all surfaces. It is safe to use on metal, most plastics and paints. The quickly evaporating spray leaves no residue and is NSF K1 registered. Thanks to DETEX technology, the aerosol caps and actuators are made of X-ray and metal detectable plastic, which minimizes the risk of plastic contamination. In addition, the product is HALAL certified, kosher certified and registered as a vegan brand.
Technical specifications
Version | Industriereiniger | |
Contents | 300 ml | |
Container | Spraydose | |
Usage | Metall, Kunststoff, Lacke |
Download
Logistics
Country of origin | GB |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|