10025 | Rocol
Rocol Dry lubricant, thin blue-black film, spray can, 400 ml, 10025
Order No.: 12L0606
EAN: 5024747100255
MPN:
10025
DRY MOLY
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dry moly spray, 10025, Rocol
Aerosol molybdenum disulfide provides a dry film coating that is ideal for applications where traditional wet film lubricants cannot be used. This coating prevents pinching, sticking and seizing. It is resistant to high loads of up to 7,000 kg/cm² and is characterized by excellent wear resistance. The wide temperature range from -50°C to +450°C makes this quick-drying aerosol spray particularly versatile. It has approvals from Rolls Royce, the RAF, the Navy and NATO, which underlines its high quality and reliability.
Technical specifications
Usage | Gleitlagern, Stiften, Nocken, Schlitten | |
Version | dünner blau-schwarzer Film | |
Container | Spraydose | |
Operational temperature | -50 °C bis 450 °C | |
Contents | 400 ml | |
Product type | Trocken-Schmierstoff |
Download
Logistics
Country of origin | GB |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |