12171 | Rocol

Rocol lubricating grease, 400 g, 12171

Order No.: 12L0601
EAN: 5024747121717
MPN:
12171
SAPPHIRE 2
Series: SAPPHIRE
12171 Rocol Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
169.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
14.1610 €

Triple life multi-purpose bearing grease, 12171, Rocol

High-performance EP bearing grease, developed for the lubrication and protection of ball, roller and plain bearings. This grease utilizes advanced multi-complex soap technology that typically lasts up to three times longer than traditional soap-based lubricants. It offers excellent temperature stability from -30°C to +160°C. This technology achieves outstanding EP performance that is superior to conventional soap-thickened lubricants. With high oxidation resistance, it enables significantly extended lubrication intervals, typically three times longer than standard lubricants. It also ensures excellent corrosion resistance in damp and wet conditions. The robust lubricants retain their high film strength even under demanding operating conditions. The blue color of the grease increases visibility during use.

Technical specifications
Usage Kugel-, Wälz- und Gleitlager
Operational temperature -30 °C bis 150 °C
Contents 400 g
Product type Schmierfett
Logistics
Country of origin GB
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H319 Verursacht schwere Augenreizung.

Sicherheitshinweise:

  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P305+P351+P338 BEI KONTAKT MIT DEN AUGEN: Einige Minuten lang behutsam mit Wasser spülen. Eventuell vorhandene Kontaktlinsen nach Möglichkeit entfernen. Weiter spülen.
  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.