12441 | Rocol

Rocol grease, water resistant, 380 g, 12441

Order No.: 12L0602
EAN: 5024747124411
MPN:
12441
SAPPHIRE ADVANCE 2
Series: SAPPHIRE
12441 Rocol Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
212.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
17.731 €

Multi-purpose EP bearing grease fortified, 12441, Rocol

High-performance blue bearing grease specially designed for the efficient lubrication and protection of ball, roller and plain bearings. It is ideal for standard use, usually using a grease gun or barrel pump. This PTFE-reinforced, multi-purpose EP bearing grease maximizes bearing life and is particularly effective in high-speed applications such as electric motors and fan bearings. Offers outstanding performance at high speeds for most industrial applications. Lithium complex soap technology, combined with EP additives, ensures superior performance under high loads compared to traditional soap-thickened lubricants. PTFE minimizes friction and stick-slip phenomena during startup by allowing more controlled movement.

Technical specifications
Usage Elektrische Motoren/Lüfterlager
Version wasserbeständig
Operational temperature -30 °C bis 160 °C
Contents 380 g
Product type Schmierfett
Logistics
Country of origin GB
Customs tariff number 27101999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.