53072 | Rocol

Rocol cutting oil, oil and solvent free, bottle, 400 g, 53072

Order No.: 12L0598
EAN: 5024747530724
MPN:
53072
RTD Liquid
Series: RTD
53072 Rocol Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
30.345 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
364.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
30.345 €

Hand applied metal cutting lubricant, 53072, Rocol

A viscous cooling lubricant enriched with high-pressure additives, designed for reaming, tapping, drilling and other machining processes. This lubricant is suitable for all types of metal, including hardened steels, titanium and Nimonics, significantly reducing friction and providing excellent cutting performance. The RTD fluid can also be mixed with common mineral cutting oils to achieve optimal results even in the most demanding cutting tasks such as broaching and gear cutting the hardest metals.

Technical specifications
Product type Schneideöl
Version Öl- und lösungsmittelfrei
Contents 400 g
Container Flasche
Viscosity flüssig
Operational temperature 5 °C bis 30 °C
Usage CNC-Maschinen
Logistics
Country of origin GB
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.