47002 | Rocol
EASYLINE EDGE special paint, red (750ml), RAL 3020
Order No.: 12L0515
EAN: 5024747470020
MPN:
47002
EASYLINE EDGE Spezialfarbe, rot 750ml
Series: EASYLINE
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Line marking paint, 47002, Rocol
ROCOL Easyline Edge is a line marking paint that dries quickly and offers high wear resistance with a semi-gloss finish. This paint features excellent adhesion, which sets it apart from other marking products. Its coverage is above average. Available in 9 different shades, including fluorescent options, it offers versatile uses. The application is clean, simple and cost-effective. The paint can's special propellant gas system ensures consistently high line quality thanks to constant pressure.
Technical specifications
Contents | 750 ml | |
Colour | rot |
Download
Logistics
Country of origin | GB |
Customs tariff number | 32089099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|