801802 | Rocol
Top marking spray, yellow (500ml)
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Top marking spray, 801802, Rocol
ROCOL TOP hand marking spray is based on acrylic resin and is ideal for professional use. The precisely developed valve of the ROCOL TOP MARKING SPRAY enables very precise markings and easy handling. With a high proportion of pigments, it achieves excellent coverage, dries quickly and is extremely weatherproof. The special formula ensures excellent adhesion to various materials such as asphalt, earth, concrete, metal and wood, even on damp surfaces.
Technical specifications
Contents | 500 ml | |
Colour | gelb |
Download
Logistics
Country of origin | FR |
Customs tariff number | 32082090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|