22141 | Rocol

Rocol chain guard, spray can, 300 ml, gray, 22141

Order No.: 12L0605
EAN: 5024747221417
MPN:
22141
Chain Guard Hi-Load Spray 300ml
22141 Rocol Protective Coatings
Image may differ
Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
227.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
18.921 €

Chain guard Hi-Load spray, 22141, Rocol

This high performance chain and conveyor belt lubricant, fortified with molybdenum disulfide, provides superior multi-purpose performance for drive and conveyor belts. With an impressive EP performance, characterized by a welding load of 250 kg, it is particularly suitable for forklift chains. The molybdenum disulfide increases resilience and wear resistance, while the lubricant provides excellent corrosion protection. Ideal for use in wet and humid conditions, the product features good water displacement properties and strong water repellency. The temperature range of this lubricant extends from -30ºC to +180ºC.

Technical specifications
Filter Property Value
Product type chain guard
Version high performance EP lubricant
Contents 300 ml
Container spray can
Colour gray
Usage chains, conveyor systems
Logistics
Property Value
Customs tariff number 34031980
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.