3593.8852.02 | Rohde & Schwarz

Mains adapter HZC815-EU

Order No.: 20K7068
EAN: 4099891480158
MPN:
3593.8852.02
HZC815-EU
3593.8852.02 Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
303.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.45 €

Mains adapter, 3593.8852.02, Rohde & Schwarz

Connect via the HZC815 plug adapter a measuring object with EU-mains plug easily and securely with your Rohde & black HMC8015 Power Analyzer. The examinee is controlled via the built-in cold device plug on the top of the socket adapters supplied with power.

Technical specifications
Width 150 mm
Height 90 mm
Depth 60 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei