3622.2252.02 | Rohde & Schwarz

Mains adapter HZC815-US

Order No.: 20K7070
EAN: 4099891480172
MPN:
3622.2252.02
HZC815-US
3622.2252.02 Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
303.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.45 €

Mains adapter, 3622.2252.02, Rohde & Schwarz

Rohde & Schwarz R&S HZC815-US network adapter for R&S HMC8015.

Technical specifications
Width 150 mm
Height 90 mm
Depth 60 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei