3629.6718.02 | Rohde & Schwarz

Laboratory power supply, 30 VDC, outputs: 2 (10 A/5 A), 188 W, 230 VAC, 3629.6718.02

Order No.: 20K7231
EAN: 4099891480189
MPN:
3629.6718.02
HMP2020
Series: HMP
3629.6718.02 Rohde & Schwarz Bench Power Supplies and Loads Image 1
3629.6718.02 Rohde & Schwarz Bench Power Supplies and Loads Image 2
3629.6718.02 Rohde & Schwarz Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
2,011.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,011.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,011.10 €
The R&S®HMP power supplies are primarily designed for industrial use. With two, three or four output channels and up to 10 A output current per channel, these rugged instru-ments are ideal for a wide variety of applications. They offer high efficiency with low re-sidual ripple and many protection functions.
Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 10 A
Output current 2 5 A
Width 285 mm
Input voltage AC 230 VAC
Height 95 mm
Power 188 W
Depth 405 mm
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei