5601.3800.03 | Rohde & Schwarz
Laboratory power supply, 32 VDC, outputs: 3 (3 A/3 A/3 A), 0 to 3 A, 100 W, 115-230 VAC, 5601.3800.03
Unit Price (€ / pc.)
1,392.30 € *
Available: 0 pcs.
Leadtime: On Request **
Power Supply, 5601.3800.03, Rohde & Schwarz
Features
- R&S®NGE102B with two or R&S®NGE103B with three channels
- Max. output power of 66 W with R&S®NGE102B, 100 W with R&S®NGE103B
- Max. output voltage of 32 V per channel
- Electronic fuse (OCP), overvoltage (OVP)/ overpower (OPP)/ overtemperature protection (OTP)
- USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN, optional digital I/O (4bit)
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 32 VDC | |
Output current | 3 A | |
Output current 2 | 3 A | |
Output current 3 | 3 A | |
Width | 222 mm | |
Input voltage AC | 115-230 VAC | |
Height | 97 mm | |
Power | 100 W | |
Depth | 310 mm | |
Range of Output Currence | 0 bis 3 A |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |