NGA102 | Rohde & Schwarz
Laboratory power supply, 0 bis 35 V, outputs: 2 (6 A/6 A), 0 to 6 A, 80 W, NGA102
Unit Price (€ / pc.)
2,130.10 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Two-channel power supply, NGA102, Rohde & Schwarz
The NGA102 DC power supply is linear, compact and easy to use in diverse scenarios. It has excellent readback accuracy with a low-current range for demanding measurements.
Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instrument ideal for various bench applications.
Features
- Two outputs
- Linear design
- Low-current measurement range
- Channel fusion
- Protection functions
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | 0 bis 35 V | |
Ausgangsstrom | 6 A | |
Ausgangsstrom 2 | 6 A | |
Breite | 222 mm | |
Höhe | 97 mm | |
Leistung | 80 W | |
Tiefe | 448 mm | |
Ausgangsstrombereich | 0 bis 6 A |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |