NGA142COMB | Rohde & Schwarz

Laboratory power supply, outputs: 2 (2 A/2 A), 80 W, 100/115/230 VAC, NGA142COMB

Order No.: 20K9100
EAN: 04250138110386
MPN:
NGA142COMB
5601.8002P98
Series: NGA
NGA142COMB Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,302.65 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,302.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,302.65 €

Power supply, NGA142COMB, complete package, Rohde & Schwarz

The R&S®NGA100 power supplies are linear, compact and easy to use. All models offer excellent readback accuracy and feature a low-current measurement range for demanding measurements.
Functions such as data logging, arbitrary signal generation, integrated statistics and remote sensing make the instruments ideal for test bench applications of all kinds.

The R&S®NGA100 power supplies also feature various remote control interfaces such as USB and Ethernet, so they can also be used for automated tests.
The channel fusion function extends the voltage and current range. With the R&S®NGA142, up to 200 V is possible in serial operation in parallel mode.
Advanced protection functions ensure that the connected devices remain connected and that the safety of the network devices is guaranteed.

  • Two outputs
  • Max. 80 W total output power
  • Max. 100 V or max. 2 A per output
  • Max. 200 V in serial or max. 4 A in parallel operation
  • Linear design
  • High readback accuracy
  • Integrated statistics
  • Independent channels
  • FlexPower
  • Color coding
  • Safety screw terminals
  • Suitable for rack mounting
  • EasyRamp
  • EasyArb
  • Data recording
  • Low current measuring range
  • Channel Fusion
  • Tracking
  • Remote Sensing
  • Save/recall device settings
  • Protection functions
  • USB interface
  • Ethernet interface
  • Wireless LAN (WLAN)
  • Digital trigger inputs/outputs
Technical specifications
Number of outputs 2
Output current 2 A
Output current 2 2 A
Width 222 mm
Input voltage AC 100/115/230 VAC
Height 97 mm
Power 80 W
Depth 448 mm
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes