NGE-COM3B | Rohde & Schwarz
Laboratory power supply, 0 bis 32 V, outputs: 3 (3 A/3 A/3 A), 100 W, NGE-COM3B
Power supply, NGE-COM3B, complete package, Rohde & Schwarz
The compact laboratory power supply of the NGE-COM3B is particularly small, compact and quiet. The robust device is easy to operate and is suitable for numerous applications in training, in development laboratories and in production.
Maximum values for current, voltage and power can be configured for each channel. Protection options that can be set particularly flexibly: Users can enter maximum values for voltage, current and power for each channel. The set electronic security can also be linked to other channels. As soon as the limit value is exceeded for one of the linked channels, all of them are switched off. Users can also define a delayed response time for this fuse to prevent the supply from switching off during momentary current spikes.
Features
- All channels galvanically isolated and earth free
- Parallel and serial operation
- USB interface (VCP/TMC), optional LAN (LXI), optional digital I/O (4 bit)
Number of outputs | 3 | |
Output voltage DC | 0 bis 32 V | |
Output current | 3 A | |
Output current 2 | 3 A | |
Output current 3 | 3 A | |
Width | 222 mm | |
Height | 88 mm | |
Power | 100 W | |
Depth | 280 mm |
Country of origin | MY |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |