NGL-COM2B | Rohde & Schwarz
Laboratory power supply, 0 bis 20 V, outputs: 2 (6 A/6 A), 120 W, NGL-COM2B
Unit Price (€ / pc.)
4,652.90 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power supply, NGL-COM2B, complete package, Rohde & Schwarz
NGL-COM2B is ideal for supplying mobile IoT and other battery-operated devices. With up to 6 ½ digits of resolution for voltage, current and power measurement, the NGL-COM2B is ideally suited for the characterization of devices with low power consumption in standby mode and high current peaks.
Features
- Optimized load recovery time
- Minimal ripple and noise
- Two-quadrant operation
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 0 bis 20 V | |
Output current | 6 A | |
Output current 2 | 6 A | |
Width | 222 mm | |
Height | 97 mm | |
Power | 120 W | |
Depth | 436 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |