NGL201-G | Rohde & Schwarz

Laboratory power supply, 0 bis 20 V, outputs: 1 (6 A), 60 W, NGL201-G

Order No.: 20K9091
EAN: 04250138108369
MPN:
NGL201-G
3638.3376P22
Series: NGL
NGL201-G Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,308.20 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,308.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,308.20 €

Power supply, NGL201-G + option NGL201 1-CH, Rohde & Schwarz

NGL201-G is ideal for supplying mobile IoT and other battery-operated devices. With up to 6 ½ digits of resolution for voltage, current and power measurement, the NGL201-G is ideally suited for the characterization of devices with low power consumption in standby mode and high current peaks.

Features

  • Optimized load recovery time
  • Minimal ripple and noise
  • Two-quadrant operation
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 20 V
Output current 6 A
Width 222 mm
Height 97 mm
Power 60 W
Depth 436 mm
Logistics
Country of origin CZ
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes