NGL201-P | Rohde & Schwarz

Laboratory power supply, 0 bis 20 V, outputs: 1 (6 A), 60 W, NGL201-P

Order No.: 20K9089
EAN: 04250138108376
MPN:
NGL201-P
3638.3376P12
Series: NGL
NGL201-P Rohde & Schwarz Bench Power Supplies and Loads Image 1
NGL201-P Rohde & Schwarz Bench Power Supplies and Loads Image 2
NGL201-P Rohde & Schwarz Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
2,772.70 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,772.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,772.70 €

Single-channel power supply, NGL201-P + option NGL201 1-CH, Rohde & Schwarz

Due to high accuracy and fast load recovery time, the NGL201 DC power supply is perfect for challenging applications. Its two-quadrant architecture allows NGL201 to function both as a source and a sink to simulate batteries and loads. The short recovery time enables this DC power supply to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.

Features

  • Optimized load recovery time
  • Minimal ripple and noise
  • Two-quadrant operation
  • Easy to use

Applications

  • Battery tests
  • Power consumption test
  • Simulation of voltage drops
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 20 V
Output current 6 A
Width 222 mm
Height 97 mm
Power 60 W
Depth 436 mm
Logistics
Country of origin CZ
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes