NGL202-P | Rohde & Schwarz

Laboratory power supply, 0 bis 20 V, outputs: 2 (6 A/6 A), 120 W, NGL202-P

Order No.: 20K9090
EAN: 04250138108390
MPN:
NGL202-P
3638.3376P13
Series: NGL
NGL202-P Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,260.20 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,260.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,260.20 €

Power supply, NGL202-P + Option NGL202-CH, Rohde & Schwarz

NGL202-P is ideal for supplying mobile IoT and other battery-operated devices. With up to 6 ½ digits of resolution for voltage, current and power measurement, the NGL202-P is ideally suited for the characterization of devices with low power consumption in standby mode and high current peaks.

Features

  • Optimized load recovery time
  • Minimal ripple and noise
  • Two-quadrant operation
Technical specifications
Number of outputs 2
Output voltage DC 0 bis 20 V
Output current 6 A
Output current 2 6 A
Width 222 mm
Height 97 mm
Power 120 W
Depth 436 mm
Logistics
Country of origin CZ
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes