NGM201-P | Rohde & Schwarz

Laboratory power supply, outputs: 1 (6 A), 60 W, NGM201-P

Order No.: 20K9094
EAN: 04250138108277
MPN:
NGM201-P
3638.4472P12
Series: NGM
Rohde & Schwarz
NGM201-P Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,807.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,807.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,807.60 €

Power supply, NGM201-P + option NGM201 1-CH,, Rohde & Schwarz

The two-quadrant architecture of the NGM201-P power supply enables use as a source and as a sink for simulating batteries and loads. A 6½-digit digital multimeter for measuring voltage, current and power is integrated. With the fast settling time of <30 μs , the very low overshoot even with sudden load changes and the fast impedance control , the power supply units are ideal for the power supply of IoT devices and other battery-operated devices. With a sampling rate of 500 kS / s, very fast voltage and current changes can be recorded. An optionally available battery simulation function imitates the real conditions of a battery supply for a test object.

Features

  • High-speed acquisition
  • Digital voltmeter function
  • Fast load regulation
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 6 A
Breite 222 mm
Höhe 97 mm
Leistung 60 W
Tiefe 436 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes