NGM202 | Rohde & Schwarz

Laboratory power supply, 0 bis 20 V, outputs: 2 (6 A/6 A), 120 W, NGM202

Order No.: 20K9054
EAN: 04250138108451
MPN:
NGM202
3638.4472.03
Series: NGM
NGM202 Rohde & Schwarz Bench Power Supplies and Loads Image 1
NGM202 Rohde & Schwarz Bench Power Supplies and Loads Image 2
NGM202 Rohde & Schwarz Bench Power Supplies and Loads Image 3
Image may differ
Unit Price (€ / pc.)
6,890.10 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6,890.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,890.10 €

Two-channel power supply, NGM202, Rohde & Schwarz

The NGM202 DC power supply demonstrates high accuracy and fast load recovery time. Its two-quadrant architecture allows this DC power supply to function both as a source and a sink to simulate batteries and loads. High-speed data acquisition and convenient battery simulation widen the range of applications.

Features

  • Optional Battery simulation
  • High-speed acquisition
  • Optional Digital voltmeter functionality
  • Fast load regulation
  • Minimum residual ripple and low noise

Applications

  • Battery tests Power consumption test
  • Simulation of voltage drops
Technical specifications
Number of outputs 2
Output voltage DC 0 bis 20 V
Output current 6 A
Output current 2 6 A
Width 222 mm
Height 97 mm
Power 120 W
Depth 436 mm
Logistics
Country of origin CZ
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes