NGP822 | Rohde & Schwarz
Laboratory power supply, 0 bis 64 V, outputs: 2 (10 A/10 A), 400 W, 0 to 5 V, NGP822
Unit Price (€ / pc.)
3,998.40 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dual channel power supply, NGP822, Rohde & Schwarz
The DC power supply is ideal for a variety of T&M scenarios: automotive, R&D, manufacturing and general purpose use. Synchronizing your outputs, performing waveform tests and logging data for in-depth analysis - all this becomes easy with the NGP800 power supply.
An intuitive operating concept and a large touchscreen allow you to enter values much faster and to display statistics in real time.
Features
- Two-channel power supply
- High-resolution touch display for easy operation
- Parallel and serial operation
- Safe working environment
- Remote control via VNC client
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 0 bis 64 V | |
Output current | 10 A | |
Output current 2 | 10 A | |
Width | 362 mm | |
Input voltage AC | 0 bis 5 V | |
Height | 100 mm | |
Power | 400 W | |
Depth | 451 mm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |