NGP824 | Rohde & Schwarz

Laboratory power supply, 0 bis 64 V, outputs: 4 (10 A/10 A/10 A), 800 W, 0 to 5 V, NGP824

Order No.: 20K9074
EAN: 04250138108482
MPN:
NGP824
5601.4007.03
Series: NGP
NGP824 Rohde & Schwarz Bench Power Supplies and Loads Image 1
NGP824 Rohde & Schwarz Bench Power Supplies and Loads Image 2
NGP824 Rohde & Schwarz Bench Power Supplies and Loads Image 3
NGP824 Rohde & Schwarz Bench Power Supplies and Loads Image 4
Image may differ
Unit Price (€ / pc.)
5,950.00 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5,950.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,950.00 €

Four-channel power supply, NGP824, Rohde & Schwarz

The DC power supply is ideal for a variety of T&M scenarios: automotive, R&D, manufacturing and general purpose use. Synchronizing your outputs, performing waveform tests and logging data for in-depth analysis - all this becomes easy with the NGP800 power supply.

An intuitive operating concept and a large touchscreen allow you to enter values much faster and to display statistics in real time.

Features

  • Four-channel power supply
  • High-resolution touch display for easy operation
  • Parallel and serial operation
  • Safe working environment
  • Remote control via VNC client
Technical specifications
Number of outputs 4
Output voltage DC 0 bis 64 V
Output current 10 A
Output current 2 10 A
Output current 3 10 A
Width 362 mm
Input voltage AC 0 bis 5 V
Height 100 mm
Power 800 W
Depth 451 mm
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes