NGU201-G | Rohde & Schwarz

Laboratory power supply, 20 VDC, (3 A), 60 W, NGU201-G

Order No.: 20K9057
EAN: 04250138109946
MPN:
NGU201-G
3639.3763P22
Series: NGU
NGU201-G Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
9,460.50 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9,460.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,460.50 €

Multifunction device (SMU), NGU201-G, Rohde & Schwarz

Multifunction device (SMU), 1-Channel, 2-Quadrant, GPIB, 20V, 3A, 60W.

Technical specifications
Output voltage DC 20 VDC
Output current 3 A
Width 222 mm
Height 97 mm
Power 60 W
Depth 436 mm
Logistics
Country of origin CZ
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes