NGU411 | Rohde & Schwarz

Laboratory power supply, -20 bis 20 V, outputs: 1 (2 A), 20 W, NGU411

Order No.: 20K9101
EAN: 4099891622428
MPN:
NGU411
3639.3763.04
Series: NGU
NGU411 Rohde & Schwarz Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
5,224.10 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5,224.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,224.10 €

Source measure unit, NGU411, Rohde & Schwarz

Thanks to their extremely high accuracy and fast load recovery time, the R&SNGU source measure units (SMU) are perfect for challenging applications. A special ammeter design is used to precisely measure current drains from nA to A in one pass - no need to make multiple measurement sweeps. The instruments’ short recovery times enable them to handle fast load changes that occur, for example, when mobile communications devices switch from sleep mode to transmit mode. With high speed data acquisition, every detail is detected down to 2 μs resolution. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regu- lation.

Technical specifications
Filter Property Value
Output voltage DC -20 to 20 V
Output current 2 A
Power 20 W
Number of outputs 1
Width 222 mm
Height 97 mm
Depth 436 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes