3593061602 | Rohde & Schwarz
HMF 2525, function generator, 10 µHz to 25 MHz
Unit Price (€ / pc.)
2,463.30 € *
Available: 0 pcs.
Leadtime: On Request **
HMF 2525, function generator, 10 µHz to 25 MHz
frequency range: 10 µHz to 25MHz
Arbitrary generator: 250 MSa/s, 14-bit, 256 kPts
Output voltage: 5.0 mVpp to 10 Vpp
Signal shapes: sine-wave, square, pulse, ramp, triangular, arbitrary including standard trends (white/pink noise etc.)
Functions: Burst, Sweep, Gating, external triggering, electrically isolated USB/RS-232 dual interface and front-panel USB port
Power consumption: 30 W
Operating temperatures: - 5.0 to +40 °C
Dimensions: W 285, H 75, D 365 mm
Weight: 3.4 kg.
Technical specifications
Display | TFT | |
Frequency range | 10 µHz-25 MHz | |
Interfaces | RS-232/USB | |
Waveforms | Sinus, Quadrat, Rampe, Rauschen, beliebige Wellenform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85432000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |