1317.5000P02 | Rohde & Schwarz

2-channel Hand-held oscilloscope 1317.5000P02, 60 MHz, 5 GSa/s, 7" TFT, 5.8 ns

Order No.: 20K7072
EAN: 4250138104347
MPN:
1317.5000P02
RTH1002
Series: Scope Rider RTH
1317.5000P02 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
4,236.40 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4,236.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,236.40 €

Oscilloscope, RTH1002, Rohde & Schwarz

RTH Handheld Oscilloscope, 60 MHz, 2 channels

Technical specifications
Number of channels 2
Bandwidth 60 MHz
Version Hand-Oszilloskop
Sample Rate 5 GSa/s
Display 7" TFT
Rise time 5.8 s
Weight 2.4 kg
Length 74 mm
Width 201 mm
Height 293 mm
Category Cat II, Cat III, Cat IV
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei