1317.5000P03 | Rohde & Schwarz

2-channel Hand-held oscilloscope 1317.5000P03, 60 MHz, 5 GSa/s, 7" TFT, 5.8 ns

Order No.: 20K7079
EAN: 4250138104446
MPN:
1317.5000P03
RTH1002MSO
Series: Scope Rider RTH
1317.5000P03 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
5,950.00 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5,950.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,950.00 €

Oscilloscope, 1317.5000P03, Rohde & Schwarz

Lab performance in a rugged and portable design: whether debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers both, the performance and capabilities of a laboratory oscilloscope and the form factor and ruggedness of a battery operated handheld device.

Features

  • Bandwidth 60 MHz
  • Sampling rate 5 Gsample/s
  • Memory 500 ksample
  • Rated for measurements up to CAT IV 600 V
Technical specifications
Number of channels 2
Bandwidth 60 MHz
Version Hand-Oszilloskop
Sample Rate 5 GSa/s
Display 7" TFT
Rise time 5.8 s
Weight 2.4 kg
Length 74 mm
Width 201 mm
Height 293 mm
Category Cat II, Cat III, Cat IV
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei