1317.5000P04 | Rohde & Schwarz

4-channel Hand-held oscilloscope 1317.5000P04, 60 MHz, 5 GSa/s, 7" TFT, 5.8 ns

Order No.: 20K7111
EAN: 4250138104392
MPN:
1317.5000P04
RTH1004
Series: Scope Rider RTH
1317.5000P04 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
5,224.10 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5,224.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,224.10 €

Oscilloscope, RTH1004, Rohde & Schwarz

RTH handheld oscilloscope, 60 MHz, 4 channels

Technical specifications
Sample Rate 5 GSa/s
Rise time 5.8 s
Number of channels 4
Display 7" TFT
Version Hand-Oszilloskop
Bandwidth 60 MHz
Width 201 mm
Weight 2.4 kg
Height 293 mm
Category Cat II, Cat III, Cat IV
Length 74 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei