1317.5000P12 | Rohde & Schwarz
2-channel Hand-held oscilloscope 1317.5000P12, 100 MHz, 5 GSa/s, 7" TFT, 3.5 ns
Unit Price (€ / pc.)
5,259.80 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Oscilloscope, RTH1012, Rohde & Schwarz
RTH Handheld Oscilloscope, 100 MHz, 2 Channels
Technical specifications
Sample Rate | 5 GSa/s | |
Rise time | 3.5 s | |
Number of channels | 2 | |
Display | 7" TFT | |
Version | Hand-Oszilloskop | |
Bandwidth | 100 MHz | |
Width | 201 mm | |
Weight | 2.4 kg | |
Height | 293 mm | |
Category | Cat II, Cat III, Cat IV | |
Length | 74 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |