1317.5000P22 | Rohde & Schwarz

2-channel hand-held oscilloscope 1317.5000P22, 200 MHz, 5 GSa/s, 7" TFT, 1.75 ns

Order No.: 20K7120
EAN: 4250138104361
MPN:
1317.5000P22
RTH1022
Series: Scope Rider RTH
1317.5000P22 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
5,819.10 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5,819.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,819.10 €

Oscilloscope, RTH1022, Rohde & Schwarz

RTH Handheld Oscilloscope, 200 MHz, 2 channels

Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 200 MHz
Version hand-held oscilloscope
Sample Rate 5 GSa/s
Display 7" TFT
Rise time 1.75 s
Weight 2.4 kg
Length 74 mm
Width 201 mm
Height 293 mm
Category Cat II, Cat III, Cat IV
Logistics
Property Value
Country of origin CZ
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No