1317.5000P34 | Rohde & Schwarz

4-channel Hand-held oscilloscope 1317.5000P34, 350 MHz, 5 GSa/s, 7" TFT, 1 ns

Order No.: 20K7128
EAN: 4250138104422
MPN:
1317.5000P34
RTH1034
Series: Scope Rider RTH
1317.5000P34 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
8,103.90 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8,103.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,103.90 €

Oscilloscope, RTH1034, Rohde & Schwarz

RTH Handheld Oscilloscope, 350 MHz, 4 channels

Technical specifications
Sample Rate 5 GSa/s
Rise time 1 s
Number of channels 4
Display 7" TFT
Version Hand-Oszilloskop
Bandwidth 350 MHz
Width 201 mm
Weight 2.4 kg
Height 293 mm
Category Cat II, Cat III, Cat IV
Length 74 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei