1317.5000P52 | Rohde & Schwarz
2-channel hand-held oscilloscope 1317.5000P52, 500 MHz, 5 GSa/s, 7" TFT, 0.7 ns
Unit Price (€ / pc.)
8,782.20 € *
Available: 0 pcs.
Leadtime: On Request **
Oscilloscope, 1317.5000P52, Rohde & Schwarz
Lab performance in a rugged and portable design: whether debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers both, the performance and capabilities of a laboratory oscilloscope and the form factor and ruggedness of a battery operated handheld device.
Features
- Bandwidth 500 MHz
- Sampling rate 5 Gsample/s
- Memory 500 ksample
- Rated for measurements up to CAT IV 600 V
Technical specifications
Number of channels | 2 | |
Bandwidth | 500 MHz | |
Version | Hand-Oszilloskop | |
Sample Rate | 5 GSa/s | |
Display | 7" TFT | |
Rise time | 0.7 s | |
Weight | 2.4 kg | |
Length | 74 mm | |
Width | 201 mm | |
Height | 293 mm | |
Category | Cat II, Cat III, Cat IV |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |