1317.5000P55 | Rohde & Schwarz

4-channel hand-held oscilloscope 1317.5000P55, 500 MHz, 5 GSa/s, 7" TFT, 0.7 ns

Order No.: 20K7129
EAN: 4250138104538
MPN:
1317.5000P55
RTH1054MSO
Series: Scope Rider RTH
1317.5000P55 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
11,221.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,221.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,221.70 €

Oscilloscope, RTH1054MSO, Rohde & Schwarz

RTH Handheld Oscilloscope, 500 MHz, 4 Channels, MSO

Technical specifications
Number of channels 4
Bandwidth 500 MHz
Version Hand-Oszilloskop
Sample Rate 5 GSa/s
Display 7" TFT
Rise time 0.7 s
Weight 2.4 kg
Length 74 mm
Width 201 mm
Height 293 mm
Category Cat II, Cat III, Cat IV
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei