1333.1005P04 | Rohde & Schwarz

4-channel oscilloscope 1333.1005P04, 70 MHz, 2.5 GSa/s, 10.1'' color display, 5 ns

Order No.: 20K7165
EAN: 4250138105153
MPN:
1333.1005P04
RTB2K-74
Series: RTB2000
Rohde & Schwarz
1333.1005P04 Rohde & Schwarz Oscilloscopes Image 1
1333.1005P04 Rohde & Schwarz Oscilloscopes Image 2
Image may differ
Unit Price (€ / pc.)
2,963.10 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,963.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,963.10 €

Oscilloscope, 1333.1005P04, Rohde & Schwarz

Rohde & Schwarz RTB2K-74M MSO Oscilloscope 70MHz 4 Channels. It is characterized by a 10bit digital analogue converter (ADC), a 10.1 "touch screen display and a 10Mpts memory depth.

Features

  • Bandwidth: 70/100/200/300 MHz
  • Sample rate: up to 2.5 Gsample/s
  • Memory depth: up to 20 Msample
  • ADC resolution: 10 bit
Technical specifications
Abtastrate 2,5 GSa/s
Anstiegszeit 5 s
Anzahl der Kanäle 4
Anzeige 10,1'' Farbdisplay
Ausführung Oszilloskop
Bandbreite 70 MHz
Breite 390 mm
Gewicht 2.5 kg
Höhe 220 mm
Kategorie Cat II, Cat III, Cat IV
Länge 152 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 90302000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei