1333.1005P14 | Rohde & Schwarz
4-channel oscilloscope 1333.1005P14, 100 MHz, 2.5 GSa/s, 10.1'' color display, 5 ns
Order No.: 20K7169
EAN: 4250138105191
MPN:
1333.1005P14
RTB2K-104 (RTB2004 + RTB-B241)
Series: RTB2000
Unit Price (€ / pc.)
3,510.50 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Oscilloscope, 1333.1005P14, Rohde & Schwarz
Premium 4 channel oscilloscope with 100 MHz Bandwidth, 2.5 GSa/s sample rate, 10 Bit A/D converter, 20 Mpts memory depth and a 25.7 cm touchdisplay (1280x800 pixel). Upgradable to a MSO with a 16 channel logic analyzer, 1 channel waveform generator and pattern generator.
Technical specifications
Number of channels | 4 | |
Bandwidth | 100 MHz | |
Version | Oszilloskop | |
Sample Rate | 2,5 GSa/s | |
Display | 10,1'' Farbdisplay | |
Rise time | 5 s | |
Weight | 2.5 kg | |
Length | 152 mm | |
Width | 390 mm | |
Height | 220 mm | |
Category | Cat II, Cat III, Cat IV |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |