1335.7500P12 | Rohde & Schwarz
2-channel oscilloscope 1335.7500P12, 100 MHz, 2 GSa/s, 6.5'' color display, 3.5 ns
From embedded developers to service technicians to educators – the wide range of functions address a broad
group of users. State-of-the-art, high-performance technology in an extremely silent design meets the high requirements
of today’s customers. These oscilloscopes include a wide range of upgrade options, providing true investment protection for the future.
The R&S®RTC1000 is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol
analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
Sample Rate | 2 GSa/s | |
Rise time | 3.5 s | |
Number of channels | 2 | |
Display | 6,5'' Farbdisplay | |
Version | Oszilloskop | |
Bandwidth | 100 MHz | |
Weight | 1.7 kg |
Country of origin | CZ |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |