1335.7500P13 | Rohde & Schwarz

2-channel oscilloscope 1335.7500P13, 100 MHz, 2 GSa/s, 6.5'' color display, 3.5 ns

Order No.: 20K7213
EAN: 4099891458775
MPN:
1335.7500P13
RTC1K-102M (RTC1002 + RTC-B221 + RTC-B1)
Series: RTC1000
1335.7500P13 Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
2,106.30 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,106.30 €

From embedded developers to service technicians to educators – the wide range of functions address a broad

group of users. State-of-the-art, high-performance technology in an extremely silent design meets the high requirements

of today’s customers. These oscilloscopes include a wide range of upgrade options, providing true investment protection for the future.

The R&S®RTC1000 is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol

analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.

Technical specifications
Sample Rate 2 GSa/s
Rise time 3.5 s
Number of channels 2
Display 6,5'' Farbdisplay
Version Oszilloskop
Bandwidth 100 MHz
Weight 1.7 kg
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei