1335.8794.04 | Rohde & Schwarz
OSCILL. RTM3004 1335.8794.04
Unit Price (€ / pc.)
5,652.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Oscilloscope, 1335879404, Rohde & Schwarz
Designed as daily problem-solving tool, the R&S®RTM3000 combines the power of ten (10-bit ADC, 10 times the memory and 10.1" touchscreen) with a Rohde & Schwarz probe interface for all Rohde & Schwarz probes.
Features
- Four times more vertical resolution than standard 8-bit ADCs
- Maintains fast sampling rates at all times
- 10.1" touchscreen with gesture support
Technical specifications
Number of channels | 4 | |
Version | Oszilloskop | |
Bandwidth | 100 MHz | |
Category | Cat III |
Download
Logistics
Customs tariff number | 85423990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |