RTB-BNDL | Rohde & Schwarz

4-channel oscilloscope kit RTB-BNDL, 300 MHz, 1.25 GSa/s, 10.1'' color display, 5 ns

Order No.: 24K7138
EAN: 4250138110577
MPN:
RTB-BNDL
1333.1005P98
Series: RTB
RTB-BNDL Rohde & Schwarz Oscilloscopes Image 1
RTB-BNDL Rohde & Schwarz Oscilloscopes Image 2
RTB-BNDL Rohde & Schwarz Oscilloscopes Image 3
Image may differ
Unit Price (€ / pc.)
4,105.50 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,105.50 €

Oscilloscope set, RTB-BNDL, Rohde & Schwarz

4-channel oscilloscope with a bandwidth of 300 MHz and a sampling rate of 1.25 GSa/s. The oscilloscope has a 10.1” touchscreen.

Features

  • Four times the vertical resolution of conventional 8-bit A/D converters
  • Consistently high sampling rates
  • Large display

Scope of delivery

  • RTB2004 4-channel digital oscilloscope
  • RTB-B243 300 Bandwidth Upgrade
  • RTB-PK1 Application Bundle
Technical specifications
Sample Rate 1,25 GSa/s
Rise time 5 s
Number of channels 4
Display 10,1'' Farbdisplay
Version Oszilloskop
Bandwidth 300 MHz
Width 390 mm
Weight 2.5 kg
Height 220 mm
Length 152 mm
Logistics
Country of origin RO
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes