RTH-COM4C | Rohde & Schwarz

4-channel oscilloscope kit RTH-COM4C, 500 MHz, 5 GSa/s, 7" TFT, 5.8 ns

Order No.: 20K7287
EAN: 4250138108239
MPN:
RTH-COM4C
Scope Rider RTH 8 Instrumente in 1 Bundle
Series: Scope Rider RTH
RTH-COM4C Rohde & Schwarz Oscilloscopes Image 1
RTH-COM4C Rohde & Schwarz Oscilloscopes Image 2
RTH-COM4C Rohde & Schwarz Oscilloscopes Image 3
RTH-COM4C Rohde & Schwarz Oscilloscopes Image 4
Image may differ
Unit Price (€ / pc.)
15,886.50 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15,886.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15,886.50 €

Rohde & Schwarz RTH-COM4C Complete Bundle RTH Scope Rider, 4 + 8 Channel Mixed-Signal Oscilloscope, Bandwidth 500 MHz, 5 GSa/s, fully loaded with all available options. The RTH1004 from Rohde & Schwarz is a ScopeRider 60MHz, 4 channel handheld digital oscilloscope with protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch oscilloscope is a combination of RTH1004 and RTH-B1 RTH-B1 is 250MHz mixed signal option). Device is safer in line with IEC/EN/DIN • 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate • Automatic measurement functions, multifunction wheel • 10bit ADC & 9bit vertical resolution of overall system • Wireless LAN and Ethernet for web based remote control and quick data access • MicroSD card and USB device/host support • Isolated channels CAT IV 600V/CAT III 1000V • IP51 rugged, dust and water resistant housing • VDE, CCSAUS and KC certified • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg • Saver bundle - up to 37% off, already included in price

Options included in this bundle: Mixed Signal upgrade, I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN, CAN-FD, SENT serial triggering and decoding, spectrum analysis, frequency counter, advanced trigger, harmonic analysis, wifi, remote control, history and segmented memory with 25 Msample

Technical specifications
Sample Rate 5 GSa/s
Rise time 5.8 s
Number of channels 4
Display 7" TFT
Version Oszilloskop-Set
Bandwidth 500 MHz
Width 201 mm
Weight 2.4 kg
Height 293 mm
Category Cat III, Cat IV
Length 74 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei