RTM3K-54PK | Rohde & Schwarz

4-channel oscilloscope kit RTM3K-54PK, 500 MHz, 2.5 GSa/s, LCD, 3.5 ns

Order No.: 24K7136
EAN: 4099891459031
MPN:
RTM3K-54PK
1335.8794P95
Series: RTM3000
RTM3K-54PK Rohde & Schwarz Oscilloscopes
Image may differ
Unit Price (€ / pc.)
22,181.60 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22,181.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22,181.60 €

Digital oscilloscope, RTM3K-54PK, Rohde

RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth ose 1 GHz (1000 MHz), memory depth up to 80MS and sampling rate up to 5GS/s.

Features

  • Outputs sharper waveform with more signal details
  • Touchscreen display with gesture support like smartphone
  • Low noise frontend gives accurate measurements
Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 500 MHz
Version oscilloscope kit
Sample Rate 2.5 GSa/s
Display LCD
Rise time 3.5 s
Weight 3.3 kg
Length 152 mm
Width 390 mm
Height 220 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes