1321.1111P03 | Rohde & Schwarz

SPECTRUM ANALYZER FPH-P5

Order No.: 20K7151
EAN: 4250138106082
MPN:
1321.1111P03
FPH-P5
Series: FPH
1321.1111P03 Rohde & Schwarz Spectrum Analysers Image 1
1321.1111P03 Rohde & Schwarz Spectrum Analysers Image 2
1321.1111P03 Rohde & Schwarz Spectrum Analysers Image 3
1321.1111P03 Rohde & Schwarz Spectrum Analysers Image 4
Image may differ
Unit Price (€ / pc.)
7,877.80 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7,877.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,877.80 €

Spectrum analyzer, 1321.1111P03, Rohde & Schwarz

The R&S®Spectrum Rider FPH is both for field as well as for laboratory applications in indoor and outdoor applications. Large keys and a multi-functional rotary knob enable the operation, also with gloves. The backlit keypad makes the analyzer can be used even in the dark. The bright, non-reflective display makes it readable in the sunshine. The battery lasts a whole day. The low weight, the small form factor and the robustness makes the device can easily be worn on both sides. In rough and hard-to-reach environments it is a reliable companion.

Features

  • Frequency ranges from 5 kHz to 2/3/4 GHz upgrade via keycode possible
  • Solid HF performance
  • Ideal for field use: 8 hours battery time, 2.5 kg in weight, backlit keyboard, fast boot time, non-reflective display, compact, robust housing
  • Large color display with touch and gesture control
Technical specifications
Number of channels 1
Display LCD
Bandwidth 4 GHz
Logistics
Country of origin MY
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei