1328.6660P11 | Rohde & Schwarz

Spectrum Analyzer, w/TG, FPC Series, 5kHz to 1GHz, 178 mm, 396 mm, 147 mm

Order No.: 20K7235
EAN: 4099891461454
MPN:
1328.6660P11
FPC1500 (FPC-P1TG)
Series: FPC1500
1328.6660P11 Rohde & Schwarz Spectrum Analysers Image 1
1328.6660P11 Rohde & Schwarz Spectrum Analysers Image 2
1328.6660P11 Rohde & Schwarz Spectrum Analysers Image 3
1328.6660P11 Rohde & Schwarz Spectrum Analysers Image 4
Image may differ
Unit Price (€ / pc.)
3,284.40 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,284.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,284.40 €

The R&S®FPC spectrum analyzer provides unexpected performance at a budget-friendly price. It is engineered in Germany and designed to the same quality standards as high-end instruments.

Technical specifications
Display WXGA-LCD
Bandwidth 1 GHz
Interfaces LAN/USB
Logistics
Country of origin CZ
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei