1328.6660P12 | Rohde & Schwarz
Spectrum Analyser, w/TG, FPC Series, 5kHz to 2GHz, 178 mm, 396 mm, 147 mm
Unit Price (€ / pc.)
4,426.80 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
The R&S®FPC spectrum analyzer provides unexpected performance at a budget-friendly price. It is engineered in Germany and designed to the same quality standards as high-end instruments.
Technical specifications
Display | WXGA-LCD | |
Bandwidth | 2 GHz | |
Interfaces | LAN/USB |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |