1326.1984.02 | Rohde & Schwarz
Clip, for passive probe, 1326.1984.02
Order No.: 20K7146
EAN: 4250138104712
MPN:
1326.1984.02
RT-ZA21
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory extension, 1326.1984.02, Rohde & Schwarz
Accessory extension set for R&S®RT-ZI10 and R&S®RT-ZI11 Contains test clip with steel jaws, push-on safety jaw clip, silicone-insulated reference leads, push-on Ø 4 mm test probe, Ø 2 mm reference lead with hook clip, BNC male connector to Ø 4 mm sockets, push-on BNC male connector.
Technical specifications
Suitable for | Passive Tastköpfe | |
Product type | Clip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |