3594.3748.02 | Rohde & Schwarz
Interface, for quad high power supply, 3594.3748.02
Order No.: 20K7028
EAN: 4099891475994
MPN:
3594.3748.02
HO880
Unit Price (€ / pc.)
636.65 € *
Available: 0 pcs.
Leadtime: On Request **
Interface, 3594.3748.02, Rohde & Schwarz
IEEE-488 (GPIB) interface (galvanically separated) for the device 81XX series and HM7044.
Features
- 24 pin port as per IEEE-488 (GPIB) (connector)
- Galvanic isolation of measuring device and port
- Up to 15 devices in one IEEE-488 (GPIB) Bus
- For installing in controllable measuring devices of 81XX series and HM7044
Technical specifications
Suitable for | Vierfach Hochleistungs-Netzgerät | |
Product type | Schnittstelle |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |