3622320702 | Rohde & Schwarz
19'' installation kit, for power supplies, 3622320702
Order No.: 24K366
EAN: 4099891477370
MPN:
3622320702
HZ42
Unit Price (€ / pc.)
392.70 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Accessories for power supply modules series HMP.
Type: HZ 42, 19 inch rack kit 2U
Technical specifications
Suitable for | Netzgeräte | |
Product type | 19''-Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |