5800205402 | Rohde & Schwarz
19'' mounting frame, for testing devices, 5800205402
Order No.: 20K8884
EAN: 4099891476038
MPN:
5800205402
HZC95
Unit Price (€ / pc.)
392.70 € *
Available: 0 pcs.
Leadtime: On Request **
Subrack, type HZC95.
For installation of the HMC8012-series in 19" racks.
Type: HZC95, subrack.
Technical specifications
Suitable for | Prüfgeräte | |
Product type | 19''-Einbaurahmen |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |