1326.1803.03 | Rohde & Schwarz
Option, history function for handheld oscilloscope RTH1002/RTH1004, 1326.1803.03
Unit Price (€ / pc.)
952.00 € *
Standard delivery time from the manufacturer is: 2 Weeks
Option, 1326.1803.03, Rohde & Schwarz
The history and segmented memory function is standard of R&S®RTA4000, R&S®RTE and R&S®RTO and optional on R&S®RTB2000, R&S®RTM3000 and R&S®Scope Rider. You can scroll through past acquisitions and analyze the data using all oscilloscope tools, e.g. protocol decode and logic channels. In ultra-segmented mode, waveforms are seamlessly captured before visualization. Serial protocol and pulse sequences are recorded practically without interruptions.
Features
- Analyze past acquistion before the error occurred
- Substantially deeper memory on embedded oscilloscopes
- Higher update rate in ultra-segmented mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | history function | |
| Suitable for | handheld oscilloscope RTH1002/RTH1004 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49111090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |